USD

0603 (1608 Metric) 0,90mm
GRT188C81C106ME13D
Digi-Key Part Number
490-12286-2-ND - Tape & Reel (TR)
490-12286-1-ND - Cut Tape (CT)
490-12286-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRT188C81C106ME13D
Supplier
Description
CAP CER 10UF 16V X6S 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
10µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
10µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36,945 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-12286-2
Standard Package4,000