1206 (3216 Metric) 1,80mm
1206 (3216 Metric) 1,80mm
GRM Series_1206_1.6

GRM31C5C1H913JA01L

Digi-Key Part Number
490-12772-2-ND - Tape & Reel (TR)
490-12772-1-ND - Cut Tape (CT)
490-12772-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM31C5C1H913JA01L
Supplier
Description
CAP CER 0.091UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
0.091 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.091 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.50300$5.03
50$0.38040$19.02
100$0.33130$33.13
500$0.24540$122.70
1,000$0.20860$208.60
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.19633$392.66
Additional Resources
AttributeDescription
Other Names
490-12772-2
GRM31C5C1H913JA01L-ND
Standard Package2,000