1206 (3216 Metric) 1,30mm

GRM31AR72J103KW01D

Digi-Key Part Number
490-16627-2-ND - Tape & Reel (TR)
490-16627-1-ND - Cut Tape (CT)
490-16627-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM31AR72J103KW01D
Supplier
Description
CAP CER 10000PF 630V X7R 1206
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
10000 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.39200$3.92
50$0.27420$13.71
100$0.23490$23.49
500$0.17620$88.10
1,000$0.14880$148.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.12735$509.40
Additional Resources
AttributeDescription
Other Names490-16627-2
Standard Package4,000