0302 (0806 Metric) 4 Lead
0302 (0806 Metric) 4 Lead
DLP0NS Series Side
DLP0NS Series End

DLP0NSN670HL2L

Digi-Key Part Number
490-5150-2-ND - Tape & Reel (TR)
490-5150-1-ND - Cut Tape (CT)
490-5150-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DLP0NSN670HL2L
Supplier
Description
CMC 110MA 2LN 67 OHM SMD
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 110mA DCR 3Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
67 Ohms @ 100 MHz
Current Rating (Max)
110mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 4 Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.49800$4.98
25$0.46240$11.56
50$0.39120$19.56
100$0.35570$35.57
250$0.33436$83.59
500$0.29878$149.39
1,000$0.24187$241.87
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.21341$2,134.10
Additional Resources
AttributeDescription
Other Names
490-5150-6
490-5150-1
490-5150-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DLM0NSN900HY2DMurata Electronics58490-16595-1-ND$0.13000Similar