1008 (2520 Metric) Height-1.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252012P-3R3M=P2

Digi-Key Part Number
490-10650-2-ND - Tape & Reel (TR)
490-10650-1-ND - Cut Tape (CT)
490-10650-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DFE252012P-3R3M=P2
Supplier
Description
FIXED IND 3.3UH 2.3A 140MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
3.3 µH Shielded Wirewound Inductor 2.3 A 140mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
2.3 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.28600$2.86
25$0.25000$6.25
50$0.21420$10.71
100$0.19640$19.64
250$0.17848$44.62
500$0.16780$83.90
1,000$0.12852$128.52
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12138$364.14
6,000$0.11424$685.44
Additional Resources
AttributeDescription
Other Names
490-10650-2
490-10650-1
490-10650-6
Standard Package3,000