BLM31K Series

BLM31KN801SN1L

Digi-Key Part Number
490-16536-2-ND - Tape & Reel (TR)
490-16536-1-ND - Cut Tape (CT)
490-16536-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM31KN801SN1L
Supplier
Description
FERRITE BEAD 800 OHM 1206 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.24600$2.46
25$0.20400$5.10
50$0.17600$8.80
100$0.15840$15.84
250$0.13376$33.44
500$0.11968$59.84
1,000$0.10208$102.08
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.09856$246.40
5,000$0.09504$475.20
12,500$0.08800$1,100.00