USD

BLM31K Series

BLM31KN801SH1L

Digi-Key Part Number
490-16535-2-ND - Tape & Reel (TR)
490-16535-1-ND - Cut Tape (CT)
490-16535-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM31KN801SH1L
Supplier
Description
FERRITE BEAD 800 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
800 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071"" (1.80mm)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Features
-
Number of Lines
1
Impedance @ Frequency
800 Ohms @ 100MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Other Names
490-16535-2
490-16535-1
490-16535-6
Standard Package2,500