BLM31K Series

BLM31KN121SN1L

Digi-Key Part Number
490-16524-2-ND - Tape & Reel (TR)
490-16524-1-ND - Cut Tape (CT)
490-16524-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM31KN121SN1L
Supplier
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
9mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.25300$2.53
25$0.21400$5.35
50$0.18800$9.40
100$0.16830$16.83
250$0.14652$36.63
500$0.13266$66.33
1,000$0.11286$112.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.10890$272.25
5,000$0.10494$524.70
12,500$0.09900$1,237.50
Additional Resources
AttributeDescription
Other Names
490-16524-2
490-16524-1
490-16524-6
Standard Package2,500