USD

0805 (2012 Metric)

BLM21SP111SN1D

Digi-Key Part Number
490-18591-2-ND - Tape & Reel (TR)
490-18591-1-ND - Cut Tape (CT)
490-18591-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM21SP111SN1D
Supplier
Description
FERRITEBEAD SMD Z100MHZ=110OHM 5
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Power Line Ferrite Bead 0805 (2012 Metric) 5A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
5A
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Other Names490-18591-2
Standard Package4,000