0805 (2012 Metric)

BLM21SN300SN1D

Digi-Key Part Number
490-13266-2-ND - Tape & Reel (TR)
490-13266-1-ND - Cut Tape (CT)
490-13266-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM21SN300SN1D
Supplier
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.14400$1.44
25$0.11160$2.79
50$0.09260$4.63
100$0.07980$7.98
250$0.06380$15.95
500$0.05742$28.71
1,000$0.04785$47.85
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04626$185.04
8,000$0.04307$344.56
12,000$0.04099$491.88
28,000$0.03988$1,116.64
Additional Resources
AttributeDescription
Other Names
490-13266-1
490-13266-2
490-13266-6
Standard Package4,000