0603(1608)
0603(1608)
BLM18 Series Top

BLM18SN220TZ1D

Digi-Key Part Number
490-13960-2-ND - Tape & Reel (TR)
490-13960-1-ND - Cut Tape (CT)
490-13960-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM18SN220TZ1D
Supplier
Description
FERRITE BEAD 22 OHM 0603 1 LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
4mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.12900$1.29
25$0.10000$2.50
50$0.08300$4.15
100$0.07150$7.15
250$0.05720$14.30
500$0.05148$25.74
1,000$0.04290$42.90
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04147$165.88
8,000$0.03861$308.88
12,000$0.03675$441.00
28,000$0.03575$1,001.00
Additional Resources
AttributeDescription
Other Names
490-13960-6
490-13960-2
490-13960-1
Standard Package4,000