USD

Ceramic Capacitor

BLM15PD121SZ1D

Digi-Key Part Number
490-16507-2-ND - Tape & Reel (TR)
490-16507-1-ND - Cut Tape (CT)
490-16507-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM15PD121SZ1D
Supplier
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Power Line Ferrite Bead 0402 (1005 Metric) 1.3A 90mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
90mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.07400$0.74
25$0.06680$1.67
50$0.06020$3.01
100$0.04410$4.41
250$0.03208$8.02
500$0.02942$14.71
1,000$0.02540$25.40
5,000$0.02006$100.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01885$188.50
20,000$0.01820$364.00
30,000$0.01729$518.70
Additional Resources
AttributeDescription
Other Names490-16507-2
Standard Package10,000