BLA31, BLA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BLA31, BLA2 Series
BLA31 Series Top
BLA31 Series Side 2

BLA31AG121SN4D

Digi-Key Part Number
490-1000-2-ND - Tape & Reel (TR)
490-1000-1-ND - Cut Tape (CT)
490-1000-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLA31AG121SN4D
Supplier
Description
FERRITE BEAD 120 OHM 1206 4LN
Manufacturer Standard Lead Time
14
Detailed Description
120 Ohms @ 100 MHz 4 - Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 200mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Murata Electronics
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
1 (Unlimited)
EAR99
8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.47800$4.78
25$0.40320$10.08
50$0.35480$17.74
100$0.31740$31.74
250$0.27636$69.09
500$0.25022$125.11
1,000$0.21287$212.87
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.20540$821.60
8,000$0.18934$1,514.72
12,000$0.18673$2,240.76