USD

1210 (3225 Metric) Height-1.20mm

1277AS-H-4R7M=P2

Digi-Key Part Number
490-10594-2-ND - Tape & Reel (TR)
490-10594-1-ND - Cut Tape (CT)
490-10594-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
1277AS-H-4R7M=P2
Supplier
Description
FIXED IND 4.7UH 1.4A 180MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.4 A 180mOhm Max 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Tolerance
±20%
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Inductance
4.7 µH
Current Rating (Amps)
1.4 A
Inductance Frequency - Test
1 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.41000$4.10
25$0.35840$8.96
50$0.30720$15.36
100$0.28150$28.15
250$0.25592$63.98
500$0.24058$120.29
1,000$0.18428$184.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17404$522.12
6,000$0.16380$982.80
Additional Resources
AttributeDescription
Other Names490-10594-2
Standard Package3,000