RCE_FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H106MWM1H03A

Digi-Key Part Number
490-7518-1-ND - Cut Tape (CT)
490-7518-3-ND - Tape & Box (TB)
Manufacturer
Murata Electronics
Manufacturer Product Number
RCER71H106MWM1H03A
Supplier
Description
CAP CER 10UF 50V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.23.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.27000$2.27
10$1.83900$18.39
50$1.60460$80.23
100$1.40400$140.40
500$1.06972$534.86
Tape & Box (TB)
QtyUnit PriceExt Price
1,500$0.93601$1,404.02
3,000$0.90258$2,707.74
Additional Resources
AttributeDescription
Other Names
490-7518-3
490-7518-1
Standard Package1,500