RCE Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H103J1DBH03A

Digi-Key Part Number
490-7324-1-ND - Cut Tape (CT)
490-7324-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H103J1DBH03A
Description
CAP CER 10000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Package / Case
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.23.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.55700$5.57
50$0.44580$22.29
100$0.38200$38.20
500$0.30244$151.22
1,000$0.25469$254.69
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.22740$454.80
4,000$0.21224$848.96
10,000$0.20466$2,046.60
14,000$0.20163$2,822.82
50,000$0.19329$9,664.50
Additional Resources
AttributeDescription
Other Names
490-7324-1
490-7324-3
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCE5C1H103J1A2H03BMurata Electronics118490-12829-ND$0.76000Direct
RCE5C1H103J1K1H03BMurata Electronics441490-11869-ND$0.76000Similar
RCE5C1H103J1M1H03AMurata Electronics2,165490-7325-1-ND$0.76000Similar