GRM21BR61E475MA12L is Obsolete and no longer manufactured.
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR61E475MA12L | ||
---|---|---|
Digi-Key Part Number | 490-5422-2-ND - Tape & Reel (TR) 490-5422-1-ND - Cut Tape (CT) 490-5422-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM21BR61E475MA12L | |
Description | CAP CER 4.7UF 25V X5R 0805 | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GRM21BR61E475MA12x |
Design Resources | GRM21BR61E475MA12L SimSurfing Design Tool |
PCN Obsolescence/ EOL | GR ZRA Series 26/Mar/2018 |
PCN Assembly/Origin | GRM Series Production Capacity 31/Jul/2023 |
HTML Datasheet | GRM21BR61E475MA12x |
EDA Models | |
Product Drawings | GRM Series_0805_1.25 |
Part Numbering Guide | GCH188R71C474KE01-01.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Other Names | 490-5422-6 490-5422-1 490-5422-2 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
GRM219R61E475MA73D | Murata Electronics | 63,624 | 490-14644-1-ND | $0.16000 | Direct |
GRM188R61E475KE11D | Murata Electronics | 1,284,248 | 490-7203-1-ND | $0.21000 | Similar |
C2012X5R1E475M125AB | TDK Corporation | 16,572 | 445-7631-1-ND | $0.26000 | Direct |
C2012X5R1E475M085AC | TDK Corporation | 12,633 | 445-14398-1-ND | $0.45000 | Direct |
885012107018 | Würth Elektronik | 21,544 | 732-7628-1-ND | $0.18000 | Direct |