USD

1008 (2520 Metric) Height-1.00mm

1269AS-H-4R7M=P2

Digi-Key Part Number
490-10577-2-ND - Tape & Reel (TR)
490-10577-1-ND - Cut Tape (CT)
490-10577-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
1269AS-H-4R7M=P2
Supplier
Description
FIXED IND 4.7UH 1.3A 300MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.3 A 300mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
4.7 µH
Current Rating (Amps)
1.3 A
Inductance Frequency - Test
1 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.34400$3.44
25$0.30120$7.53
50$0.25840$12.92
100$0.23680$23.68
250$0.21524$53.81
500$0.20234$101.17
1,000$0.15498$154.98
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.14637$439.11
6,000$0.13776$826.56
Additional Resources
AttributeDescription
Other Names490-10577-2
Standard Package3,000