
IoT_Square_BRK_3V3 | |
|---|---|
DigiKey Part Number | 4731-IoT_Square_BRK_3V3-ND |
Manufacturer | |
Manufacturer Product Number | IoT_Square_BRK_3V3 |
Description | BG77 LTE-M/NB2 BREAKOUT BOARD WI |
Customer Reference | |
Detailed Description | BG77 - Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MURADG, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BG77 | |
Note | 10-year/500 MB + 250 SMS data plan | |
Base Product Number |

