TMR4M08BG

DigiKey Part Number
3542-TMR4M08BG-ND
Manufacturer
MDT
Manufacturer Product Number
TMR4M08BG
Description
TMR SENSOR MAG GEAR DUAL 0.8 MOD
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
3 kOhms
Resistance Tolerance
-
Voltage - Supply
7V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
6-TFLGA
Supplier Device Package
6-LGA (3x3)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$19.95000$99.75