TMR4011

DigiKey Part Number
3542-TMR4011-ND
Manufacturer
Manufacturer Product Number
TMR4011
Description
TMR SENSOR MAG GEAR 0.4/0.8MM
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MULTIDIMENSION
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Wheatstone Bridge
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
9 kOhms
Resistance Tolerance
-
Voltage - Supply
7V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
6-TLGA
Supplier Device Package
6-LGA (3x3)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$17.98000$89.90