GE-A

DigiKey Part Number
3542-GE-A-ND
Manufacturer
Manufacturer Product Number
GE-A
Description
** Contact us before order ** De
Customer Reference
Detailed Description
Rotary Encoder Incremental Pulse Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MULTIDIMENSION
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental
Output Type
Pulse
Pulses per Revolution
-
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
-
Orientation
Vertical
Termination Style
Cable
Rotational Life (Cycles Min)
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$119.00000$119.00
5$109.00000$545.00
25$104.00000$2,600.00
100$99.00000$9,900.00