AMR1321S | |
---|---|
DigiKey Part Number | 3542-AMR1321S-ND |
Manufacturer | |
Manufacturer Product Number | AMR1321S |
Description | AMR SENSOR MAG SW 360DEG 25G 1UA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | ±2.5mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 9mA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |