USD

Obsolete item.
MM01039

MM01039

Digi-Key Part Number
82-107-ND
Manufacturer
Multicore
Manufacturer Product Number
MM01039
Supplier
Description
SN62 370 3% .032DIA 20AWG
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn62Pb38 (62/38) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn62Pb38 (62/38)
Diameter
0.032"" (0.81mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Additional Resources
AttributeDescription
Other Names
389280
82-107
Standard Package20