USD

Obsolete item.
cms-photo-not-available

849328

Digi-Key Part Number
849328-ND
Manufacturer
Multicore
Manufacturer Product Number
849328
Supplier
Description
97SC C502 3C 1.63MM 2.5KG AM
Detailed Description
No-Clean Wire Solder 14 AWG, 16 SWG Spool, 5.51 lbs (2.5kg)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Bulk
Part Status
Obsolete
Type
Wire Solder
Diameter
0.064"" (1.63mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
14 AWG, 16 SWG
Form
Spool, 5.51 lbs (2.5kg)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
Additional Resources
AttributeDescription
Standard Package20