USD

MM01951

732998

Digi-Key Part Number
82-108-ND
Manufacturer
Multicore
Manufacturer Product Number
732998
Supplier
Description
97SC C511 2% .064DIA 14AWG
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.064"" (1.63mm)
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
14 AWG, 16 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1 lb (453.59 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Price and Procurement