USD

MM01879
673831
Digi-Key Part Number
82-123-ND
Manufacturer
Multicore
Manufacturer Product Number
673831
Supplier
Description
97SC 400 2% .048DIA 16AWG
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 16 AWG, 18 SWG Spool, 1 lb (454 g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.048" (1.22mm)
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
16 AWG, 18 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~ 30°C)
Shipping Info
-
Weight
0.55 lb (249.48 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

113 In Stock
Can ship immediately