450314 | |
---|---|
DigiKey Part Number | 82-119-ND |
Manufacturer | |
Manufacturer Product Number | 450314 |
Description | 63/37 400 2% .022DIA 23AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 23 AWG, 24 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.022" (0.56mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 23 AWG, 24 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.73000 | $65.73 |
5 | $56.59200 | $282.96 |
10 | $53.04800 | $530.48 |
25 | $48.68920 | $1,217.23 |
50 | $45.62120 | $2,281.06 |
100 | $42.73660 | $4,273.66 |