USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available

421562

Digi-Key Part Number
421562-ND
Manufacturer
Multicore
Manufacturer Product Number
421562
Supplier
Description
SN62 C502 5C 1.02MM 0.5KG .040"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
No-Clean Wire Solder 18 AWG, 19 SWG Spool, 1 lb (454 g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Bulk
Part Status
Not For New Designs
Type
Wire Solder
Diameter
0.040"" (1.02mm)
Flux Type
No-Clean
Wire Gauge
18 AWG, 19 SWG
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~ 30°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.6000
Available To Order

Additional Resources
AttributeDescription
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
24-6337-8813Kester Solder34KE1403-ND$65.88000Direct