USD

cms-photo-not-available

412188

Digi-Key Part Number
412188-ND
Manufacturer
Multicore
Manufacturer Product Number
412188
Supplier
Description
96SC C502 5C 0.38MM 0.25KG.015"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
No-Clean Wire Solder 27 AWG, 28 SWG Spool, 8.8 oz (250g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Diameter
0.015"" (0.38mm)
Flux Type
No-Clean
Wire Gauge
27 AWG, 28 SWG
Form
Spool, 8.8 oz (250g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.6000
Available To Order

Additional Resources
AttributeDescription
Standard Package20