USD

Obsolete item.
MM01038

397127

Digi-Key Part Number
82-106-ND
Manufacturer
Multicore
Manufacturer Product Number
397127
Supplier
Description
SN62 370 3% .024DIA 22AWG
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn62Pb38 (62/38) 22 AWG, 23 SWG Spool, 17.64 oz (500g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn62Pb38 (62/38)
Diameter
0.024"" (0.61mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
22 AWG, 23 SWG
Process
Leaded
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Additional Resources
AttributeDescription
Other Names
82-106
MM01038
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
24-6337-0018Kester Solder207KE1109-ND$38.40000Direct