USD

MM01056

397102

Digi-Key Part Number
82-114-ND
Manufacturer
Multicore
Manufacturer Product Number
397102
Supplier
Description
63/37 400 2% .048DIA 16AWG
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 1 lb (454 g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.048"" (1.22mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
16 AWG, 18 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~ 30°C)
Shipping Info
-
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Price and Procurement

33 In Stock
Can ship immediately