USD

MM01070

395465

Digi-Key Part Number
82-130-ND
Manufacturer
Multicore
Manufacturer Product Number
395465
Supplier
Description
63/37 CRYSL 502 3% .064DIA 14AWG
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.064"" (1.63mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
14 AWG, 16 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1 lb (453.59 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
82-130
MM01070
Standard Package20