USD

Obsolete item.
MM00981

386839

Digi-Key Part Number
82-100-ND
Manufacturer
Multicore
Manufacturer Product Number
386839
Supplier
Description
63/37 370 3% .032DIA 20AWG
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 17.64 oz (500g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.032"" (0.81mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Additional Resources
AttributeDescription
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
4885-454GMG Chemicals17473-1112-ND$48.14000Direct