USD

MM00989

386818

Digi-Key Part Number
82-132-ND
Manufacturer
Multicore
Manufacturer Product Number
386818
Supplier
Description
63/37 HYDRO-X 2% .032DIA 20AWG
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multicore
Series
Package
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.032"" (0.81mm)
Melting Point
361°F (183°C)
Flux Type
Water Soluble
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
70°F ~ 85°F (20°C ~ 30°C)
Shipping Info
-
Weight
1 lb (453.59 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8311.30.3000
Price and Procurement

68 In Stock
Can ship immediately