MTCDT-H5-210A-US-EU-GB

MTCDT-H5-210A-US-EU-GB

Digi-Key Part Number
881-1237-ND
Manufacturer
Multi-Tech Systems Inc.
Manufacturer Product Number
MTCDT-H5-210A-US-EU-GB
Supplier
Description
HSPA+ APP ENABLEMENT GTWY W/ACCY
Detailed Description
RF - 1.8GHz, 1.9GHz, 2.1GHz HSPA+, LoRa USB 21Mbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Multi-Tech Systems Inc.
Series
Package
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
HSPA+, LoRa
Frequency
1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
9V ~ 32V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090