USD

Obsolete item.
MTQ-L
MTQ-LVW3-B02-SP
Digi-Key Part Number
591-1318-ND
Manufacturer
Multi-Tech Systems Inc.
Manufacturer Product Number
MTQ-LVW3-B02-SP
Supplier
Description
RX TXRX MOD CELL U.FL CHAS MNT
Detailed Description
Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multi-Tech Systems Inc.
Series
Package
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Protocol
4G LTE CAT-1 (AT&T/T-Mobile)
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I²C, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
58mA
Current - Transmitting
58mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 31

31 In Stock
Can ship immediately