BU-P2249-TW-600

DigiKey Part Number
314-BU-P2249-TW-600-ND
Manufacturer
Manufacturer Product Number
BU-P2249-TW-600
Description
CBL ASSY BNC PLUG TO PLUG 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug (2)
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$126.13000$126.13
Manufacturers Standard Package