BU-190380006

DigiKey Part Number
314-BU-190380006-ND
Manufacturer
Manufacturer Product Number
BU-190380006
Description
22-18 FULLY INSULATED NYLON .157
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.157" (3.99mm)
Wire Gauge
18-22 AWG
Length - Overall
-
Length - Barrel
-
Insulation
Fully Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
Red
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.37000$0.37