175MD

DigiKey Part Number
314-175MD-ND
Manufacturer
Manufacturer Product Number
175MD
Description
RELAY TIME DELAY 9.59HR 8A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0 Sec ~ 9.59 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0 Sec ~ 9.59 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
20 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
All prices are in USD
Box
QuantityUnit PriceExt Price
1$76.18000$76.18
10$71.70200$717.02
Manufacturers Standard Package