USD

BU2032SM-HD-G
BU2032SM-HD-G
Digi-Key Part Number
BU2032SM-HD-GTR-ND - Tape & Reel (TR)
BU2032SM-HD-GCT-ND - Cut Tape (CT)
BU2032SM-HD-GDKR-ND - Digi-Reel®
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
BU2032SM-HD-G
Supplier
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Coin, 20.0mm
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.208"" (5.28mm)
Operating Temperature
-40°C ~ 280°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

114,547 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.