BK-913-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-913-TR

Digi-Key Part Number
BK-913-TR-ND - Tape & Reel (TR)
BK-913-CT-ND - Cut Tape (CT)
BK-913-DKR-ND - Digi-Reel®
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
BK-913-TR
Supplier
Description
BATT RETAIN COIN 1 CELL PC PIN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Coin, 20.0mm
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.168" (4.27mm)
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.51100$5.11
50$0.44820$22.41
100$0.42280$42.28
Tape & Reel (TR)
QtyUnit PriceExt Price
400$0.38953$155.81
800$0.36603$292.82
1,200$0.34254$411.05
2,800$0.31123$871.44
10,000$0.28969$2,896.90