BK-868
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-868-TR

Digi-Key Part Number
BK-868-TR-ND - Tape & Reel (TR)
BK-868-CT-ND - Cut Tape (CT)
BK-868-DKR-ND - Digi-Reel®
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
BK-868-TR
Supplier
Description
BATT RETAINER COIN 16MM 1CEL SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Coin, 16.0mm
Number of Cells
1
Battery Series
1616, 1620, 1632, F3 iButton®
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.160" (4.06mm)
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.79000$0.79
10$0.66700$6.67
50$0.58460$29.23
100$0.55120$55.12
250$0.50736$126.84
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.47646$238.23
1,000$0.44556$445.56
2,500$0.40693$1,017.33
5,000$0.37602$1,880.10