
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moujen | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 600gf | |
Release Force | 100gf | |
Pretravel | 0.079" (2.00mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.235" (6.0mm) | |
Operating Temperature | -10°C ~ 80°C | |
Electrical Life | 500,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | MN-5 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $15.50000 | $310.00 |
400 | $12.71000 | $5,084.00 |
Attribute | Description |
---|---|
Other Names | 3453-MN-5311-PT |
Standard Package | 20 |