
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moujen | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Spring, Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 120gf | |
Release Force | - | |
Pretravel | 0.984" (25.0mm) | |
Differential Travel | - | |
Overtravel | 0.433" (11.0mm) | |
Operating Temperature | -10°C ~ 80°C | |
Electrical Life | 500,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | MN-5 Series |
Featured Product | MN Series Enclosed Basic Limit Switches |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.02000 | $19.02 |
10 | $17.17100 | $171.71 |
25 | $16.45080 | $411.27 |
50 | $15.42280 | $771.14 |
100 | $14.90860 | $1,490.86 |
250 | $14.08608 | $3,521.52 |
500 | $13.67480 | $6,837.40 |
Attribute | Description |
---|---|
Other Names | 3453-MN-5166-ND 4347-MN-5166 3453-MN-5166 |
Standard Package | 10 |