
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moujen | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 200gf | |
Release Force | 60gf | |
Pretravel | 0.433" (11.0mm) | |
Differential Travel | 0.094" (2.4mm) | |
Overtravel | 0.118" (3.0mm) | |
Operating Temperature | -10°C ~ 80°C | |
Electrical Life | 500,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | MN-5 Series |
Featured Product | MN Series Enclosed Basic Limit Switches |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.15000 | $13.15 |
10 | $11.95800 | $119.58 |
25 | $11.65960 | $291.49 |
50 | $10.76260 | $538.13 |
100 | $10.16460 | $1,016.46 |
250 | $9.26776 | $2,316.94 |
500 | $8.66984 | $4,334.92 |
1,000 | $7.95234 | $7,952.34 |
Attribute | Description |
---|---|
Other Names | 3453-MN-5124-ND 4347-MN-5124 3453-MN-5124 |
Standard Package | 10 |