
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moujen | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 180gf | |
Release Force | 50gf | |
Pretravel | 0.433" (11.0mm) | |
Differential Travel | 0.094" (2.4mm) | |
Overtravel | 0.118" (3.0mm) | |
Operating Temperature | -10°C ~ 80°C | |
Electrical Life | 500,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | MN-5 Series |
Featured Product | MN Series Enclosed Basic Limit Switches |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.18000 | $17.18 |
10 | $15.95300 | $159.53 |
25 | $14.31680 | $357.92 |
50 | $13.90760 | $695.38 |
100 | $12.27150 | $1,227.15 |
250 | $11.45340 | $2,863.35 |
500 | $11.20796 | $5,603.98 |
Attribute | Description |
---|---|
Other Names | 3453-MN-5121-ND 3453-MN-5121 4347-MN-5121 |
Standard Package | 10 |