
MC68SEC000PB16 | ||
---|---|---|
Digi-Key Part Number | 2156-MC68SEC000PB16-ND | |
Manufacturer | Motorola | |
Manufacturer Product Number | MC68SEC000PB16 | |
Description | MICROPROCESSOR, 32 BIT, MC68000 | |
Detailed Description | 68SEC000 Microprocessor IC - 1 Core, 32-Bit 16MHz 64-TQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Motorola | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Core Processor | 68SEC000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 16MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Additional Interfaces | - |
Resource Type | Link |
---|---|
Datasheets | MC68000 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
19 | $16.34000 | $310.46 |
Attribute | Description |
---|---|
Other Names | 2156-MC68SEC000PB16 FREMOTMC68SEC000PB16 |
Standard Package | 1 |