99MO084275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99MO084275

Digi-Key Part Number
3822-99MO084275-ND
Manufacturer
Moshi
Manufacturer Product Number
99MO084275
Supplier
Description
SYMBUS MINI 7-IN-1 PORTABLE USB-
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Moshi
Series
-
Package
Retail Package
Part Status
Active
Type
USB to Ethernet, HDMI, USB
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
HDMI Female, MICRO SD Female, RJ45 Female, USB - A 3.1 Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
HTSUS8471.80.1000
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$99.95000$99.95
Additional Resources
AttributeDescription
Other Names3822-99MO084275
Standard Package1