99MO084203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99MO084203

Digi-Key Part Number
3822-99MO084203-ND
Manufacturer
Moshi
Manufacturer Product Number
99MO084203
Supplier
Description
USB-C TO GIGABIT ETHERNET ADAPTE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Moshi
Series
-
Package
Retail Package
Part Status
Active
Type
USB to Ethernet
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
RJ45 Female
Interface
-
Features
LED Indicator, Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
HTSUS8517.62.0050
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$44.95000$44.95
Additional Resources
AttributeDescription
Other Names3822-99MO084203
Standard Package1